Arrow Electronic Components Online
Microphones

TOM-1545L-LW100-R

Microphone 10VDC

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8518.10.80.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Frequency Range (Hz)
    100 to 10000
  • Sensitivity (dB)
    -45
  • Minimum S/N Ratio (dB)
    55
  • Maximum Impedance (Ohm)
    2200(Typ)
  • Maximum Current Consumption (mA)
    0.5(Typ)
  • Typical Operating Supply Voltage
    2VDC
  • Maximum Operating Supply Voltage
    10VDC
  • Termination Method
    Wire Lead
  • Product Length (mm)
    4
  • IP Rating
    IP52
  • Product Depth (mm)
    4
  • Product Height (mm)
    1.5

Documentation and Resources

Datasheets
Design resources