STMicroelectronicsTN1215-600GSilicon Controlled Rectifiers - SCRs
SCR 600V 12A(RMS) 145A 3-Pin(2+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 200(Min) | |
| 50 | |
| 1.3 | |
| 15 | |
| 145 | |
| 30 | |
| 600 | |
| 5 | |
| 1.6@24A | |
| 600 | |
| 8 | |
| 12 | |
| 0.005 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.28(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
This scr TN1215-600G thyristor manufactured from STMicroelectronics acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 145 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

