| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C67x | |
| C67x | |
| Floating-Point | |
| 32|64 | |
| 1800 | |
| ROM | |
| 384KB | |
| 128KB | |
| Yes | |
| I2C/SPI | |
| 225 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.13 | |
| 1.2|3.3 | |
| 1.32|3.47 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
This TMSDC6722BRFPA225 digital signal processor from Texas Instruments will convert your analog signals to digital. This DSP processor has an operating temperature range of -40 °C to 105 °C. 225 MHz is its maximum speed. Its rom program memory is 384KB. This device is based on the C67x core architecture. This is a 32|64 bit processor. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.32|3.47 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

