SamtecTMMH-104-01-F-DVConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 5.1/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 8 | |
| 7.04 | |
| 5.71 | |
| Surface Mount |
Thanks to Samtec's unshrouded TMMH-104-01-F-DV header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.1 A/contact. TMMH-104-01-F-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 8 mm long, 5.71 mm tall and 7.04 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

