SamtecTMM-108-06-S-D-SM-AConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Tube | |
| 16 | |
| 7.06 | |
| 7.04 | |
| Surface Mount |
Use this unshrouded TMM-108-06-S-D-SM-A connector from Samtec when board-to-board interconnects is required. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 16 mm long, 7.04 mm tall and 7.06 mm deep. It uses the solder termination method. TMM-108-06-S-D-SM-A is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

