Traco PowerTMA 2415DDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V 0.034A/0.034A 1W 5-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 26.4 | |
| -15|15 | |
| 0.034 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 70 to 120 | |
| Yes | |
| 10% | |
| 1.5% | |
| 80(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 2.6 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 6.1 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

