| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 3 | |
| 36 | |
| 0.8 to 9 | |
| 2 | |
| 300 | |
| Yes | |
| Positive | |
| -40 | |
| 125 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.05(Max) |
| Package Width | 6.6(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN-FCMOD |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

