| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3.5@2.4V | |
| 1.8 | |
| 3.6 | |
| ±0.8 | |
| ±1.8 | |
| 0.000015@2.4V | |
| 0.000015@2.4V | |
| 0.056@3.6V | |
| 10.2@2.4V | |
| Single|Dual | |
| 481 | |
| 0.23@3.6V | |
| 95@2.4V | |
| 101.58 | |
| 0.0008@2.4V | |
| 63 | |
| 60 to 65 | |
| 0.5 | |
| 13900 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

