| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1.5@5V | |
| 2.7 | |
| 6 | |
| ±1.35 | |
| ±3 | |
| 0.007@5V | |
| 0.014@5V | |
| 0.65@5V | |
| 80@5V | |
| Single|Dual | |
| 675 | |
| 1.6@5V | |
| 14@5V | |
| 109 | |
| 0.13@5V | |
| 71 | |
| 71 to 75 | |
| 6.4 | |
| 3330 | |
| Yes | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 6.35(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 10 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 10 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
