Magnetoresistive Sensors
TLE49SRC8XUMA1
Angular Magnetoresistive Sensor 90mT Magnetic Field 8-Pin TDSO T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Angular
Module/IC Classification
IC
Maximum Magnetic Field
90mT
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.02
Package Width
3.9
Package Length
5
PCB changed
8
Standard Package Name
SO
Supplier Package
TDSO
Pin Count
8

