ToshibaTK6R7A10PL,S4X(SMOSFETs
Trans MOSFET N-CH Si 100V 56A 3-Pin(3+Tab) TO-220SIS
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 56 | |
| 6.7@10V | |
| 30@4.5V|58@10V | |
| 3455@50V | |
| 42000 | |
| 14 | |
| 12 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 4.5 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220SIS |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

