ToshibaTK380A60Y,S4XMOSFETs
Trans MOSFET N-CH Si 600V 9.7A 3-Pin(3+Tab) TO-220SIS Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4 | |
| 9.7 | |
| 1000 | |
| 10 | |
| 380@10V | |
| 20@10V | |
| 20 | |
| 590@300V | |
| 30000 | |
| 8.2 | |
| 23 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15 mm |
| Package Width | 4.5 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220SIS |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

