| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Cascadable Amplifier | |
| 1 | |
| 400 | |
| 15.6@350MHz | |
| 20.6@350MHz | |
| 35@350MHz | |
| 20(Typ)@350MHz | |
| 19.7(Typ)@350MHz | |
| 15.1(Typ)@350MHz | |
| 4@350MHz | |
| 5 | |
| 2.7 | |
| 3 | |
| 100(Typ) | |
| Single | |
| 1100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

