| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 10@5V | |
| 2.7 | |
| 15 | |
| ±1.35 | |
| ±3|±5 | |
| ±7.5 | |
| 0.5@5V | |
| 3@5V | |
| 95@5V | |
| Single|Dual | |
| 385 | |
| 550@5V | |
| 13@5V | |
| 100 | |
| 0.8@5V | |
| 62 | |
| 74 | |
| 71 to 75 | |
| 120 | |
| 48 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

