| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Diode Array |
| Configuration | Quad |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 4 |
| Maximum Working Voltage (V) | 5 |
| Minimum Breakdown Voltage (V) | 6 |
| Maximum Clamping Voltage (V) | 19 |
| Maximum Peak Pulse Current (A) | 5@8/20us |
| Maximum Reverse Leakage Current (uA) | 1 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 95 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.51(Max) |
| Package Width | 1.1(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 10 |
| Supplier Package | Case 2510P10 |
| Pin Count | 10 |