Arrow Electronic Components Online
TEA6422D|STMICRO|simage
TEA6422D|STMICRO|limage
Analog Crosspoint Switches

TEA6422D

Analog Audio 28-Pin SO

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Audio
  • Minimum Single Supply Voltage (V)
    8
  • Typical Single Supply Voltage (V)
    10
  • Maximum Single Supply Voltage (V)
    11
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources