| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Deserializer | |
| I2C | |
| -20 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 12.1(Max) |
| Package Length | 12.1(Max) |
| PCB changed | 88 |
| Standard Package Name | QFN |
| Supplier Package | VQFNP EP |
| 88 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

