NXP SemiconductorsTDA8542TS/N1,118Audio Amplifiers
Audio Amp Headphone/Speaker 2-CH Stereo 1.2W Class-AB 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB | |
| 0.15%@8Ohm@0.4W | |
| Differential|Single | |
| 2-Channel Stereo | |
| 1000 | |
| 2.2 | |
| 5 | |
| 18 | |
| 0.5@5V | |
| 22@5V | |
| Single | |
| 1.2x2@8Ohm | |
| 1120 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

