Microchip TechnologyTC962COECharge Pump
Charge Pump INV -3V to -18V 80mA 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting | |
| Adjustable | |
| -3 to -18 | |
| 3 | |
| 18 | |
| 0.7 | |
| 760 | |
| 80(Max) | |
| 24(Typ) | |
| 97(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.31 |
| Package Width | 7.49 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Microchip Technology's TC962COE charge pump voltage doubler will provide the proper voltage level for each component within your electronic circuit. Its output produces a current of 80(Max) mA. With an output that has a voltage of -18 to -3 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 3 V and a maximum of 18 V. This inverting charge pump has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

