Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Dual SPST
Switch Architecture
SPST
Number of Channels per Chip
2
Number of Inputs per Chip
2
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Bus to Bus (ns)
50@2V|10@4.5V|8@9V|7@12V
Maximum Turn-On Time (ns)
100@2V
Maximum Turn-Off Time (ns)
115@2V
Maximum Frequency (25°C) @ Vcc (MHz)
200(Typ)@4.5V|200(Typ)@9V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
2
Typical Single Supply Voltage (V)
3|5|9
Maximum Single Supply Voltage (V)
12
Maximum Low Level Output Current (mA)
25
Maximum High Level Output Current (mA)
25
Maximum On Resistance (Ohm)
170@4.5V
Maximum On Resistance Range (Ohm)
150 to 250
Propagation Delay Test Condition (pF)
50
Power Supply Type
Single
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05
Package Width
2.8
Package Length
2.9
PCB changed
8
Standard Package Name
SOT
Supplier Package
SM
Pin Count
8

