Microchip TechnologyTC642BEUA713Fan Controllers
PWM Fan Speed Controllers With Minimum Fan Speed
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 5.5 | |
| 0.4 | |
| PWM | |
| -40 | |
| 85 | |
| -65 | |
| 150 | |
| 1 | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

