Microchip TechnologyTC2014-2.7VCTTRLinear Regulators

LDO Regulator Pos 2.7V 0.05A 5-Pin SOT-23 T/R

Never worry about components seeing unstable voltages again by implementing this LDO TC2014-2.7VCTTR linear regulator manufactured by Microchip Technology. It has an overall accuracy of ±0.4 %. Its typical dropout voltage at current is 0.002@100uA|0.045@50mA V. This device has a maximum power dissipation of 318 mW. This voltage regulation device's single output can produce a current up to 0.05 A. By only needing an input voltage of 2.7 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.7 V, this is power management at its best. At a load regulation of 0.33%(Typ) and line regulation of 0.05%(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 318 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.07@50mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.5060
    1. 3000+$0.5060
    2. 6000+$0.5009
    3. 9000+$0.4959
    4. 12000+$0.4910
    5. 15000+$0.4861
    6. 24000+$0.4812
    7. 30000+$0.4764
    8. 60000+$0.4716
    9. 120000+$0.4669

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.