Transient Voltage Suppressors - TVS Diodes
T6V0S5-7
Diode TVS Single Uni-Dir 6V 260W 2-Pin SOD-523 T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
6.8
Maximum Clamping Voltage (V)
22.4
Maximum Reverse Stand-Off Voltage (V)
6
Maximum Forward Voltage (V)
0.9
Maximum Peak Pulse Current (A)
13
Maximum Reverse Leakage Current (uA)
0.05
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
260(Typ)
Capacitance Value (pF)
90(Typ)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65(Max)
Package Width
0.85(Max)
Package Length
1.25(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-523
Pin Count
2
Lead Shape
Flat

