| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Polymer |
| Capacitance Value | 10uF |
| Tolerance | 20% |
| Voltage | 75VDC |
| ESR (Ohm) | 0.05 |
| Equivalent Series Resistance Type | Very Low |
| IR (mA) | 2.2 |
| IL (uA) | 75 |
| Polarity | Polar |
| Maximum Dissipation Factor (%) | 10 |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| Fail Safe with Built-in Fuse | No |
| High Shock and Vibrating | Yes |
| Case Code | X |
| Case Style | Molded |
| Construction | Flat |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Number of Terminals | 2 |
| Maximum Terminal Width (mm) | 4.6 |
| Size (mm) | 7.3 X 4.3 X 4 |
| Package/Case | 7343-43 |
| Temperature Range @ Derated Voltage (°C) | 105 to 125 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4 |
| Product Weight (g) | 0.554 |