VishayT4F47AHM3/ITransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 40.2V 400W Automotive AEC-Q101 2-Pin SMF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 44.7 | |
| 64.8 | |
| 40.2 | |
| 6.2 | |
| 1 | |
| 1 | |
| 400 | |
| -65 | |
| 185 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

