KEMET CorporationT491A105M025ATAUTOCapacitor Tantalum Solid
Solid Tantalum Electrolytic Capacitor Automotive AEC-Q200
| Compliant | |
| Active | |
| 8532.21.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Solid | |
| 1uF | |
| 20% | |
| 25VDC | |
| Polar | |
| No | |
| 3.2 X 1.6 X 1.6 | |
| -55 | |
| 125 | |
| Tape and Reel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

