| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.20 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | M12 Circular |
| Gender | RCP |
| Mounting | Cable Mount |
| Body Orientation | Right Angle |
| Polarization | A |
| Number of Ports | 1 |
| Number of Contacts | 4 |
| Number of Terminals | 4 |
| Contact Gender | SKT |
| Termination Method | Screw |
| Wire Size (AWG) | 18-24 |
| Less Contact | No |
| Contact Material | Bronze |
| Contact Plating | Gold Over Nickel |
| Shell Material | Polybutylene Terephthalate |
| Maximum Current Rating (A) | 4/Contact |
| Maximum Voltage Rating | 250VAC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 8 |
| Product Length (mm) | 36 |
| Product Depth (mm) | 37 |