KEMET CorporationT354A105K035ATCapacitor Tantalum Solid
Cap Tant Solid 1uF 35V 10%( 4.5 X 8.6mm) Radial 6.35mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 35VDC | |
| Low | |
| 0.5 | |
| Polar | |
| 3 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 6.35 | |
| 4.5 X 8.6 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 8.6(Max) | |
| 4.5(Max) | |
| 0.5 | |
| 8.6(Max) |
Do you need a capacitor for a sample and hold circuit? Then use this T354A105K035AT solid tantalum capacitor from Kemet for its low leakage current! It can withstand a voltage of 35 VDC. Users like its outside bend standoff wire form. This part has a pitch of 6.35 mm. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. The T354A105K035AT solid capacitor has a radial termination style. This product is 8.6(Max) mm tall with a diameter of 4.5(Max) mm. Its capacitance value is 1uF. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

