KEMET CorporationT350E106K016ATTRCapacitor Tantalum Solid
Cap Tant Solid 10uF 16V 10%( 5.5 X 8.9mm) Radial 2.54mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 16VDC | |
| Low | |
| 1.3 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 5.5 X 8.9 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.9(Max) | |
| 5.5(Max) | |
| 0.5 | |
| 8.9(Max) |
Do you need a capacitor for a sample and hold circuit? Then use this T350E106K016ATTR solid tantalum capacitor from Kemet for its low leakage current! It can withstand a voltage of 16 VDC. Users like its straight wire form. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.3 μA. The T350E106K016ATTR solid capacitor has a radial termination style. Its capacitance value is 10uF. It has a tolerance of 10%. This product is 8.9(Max) mm tall with a diameter of 5.5(Max) mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

