KEMET CorporationT350B475K016ASCapacitor Tantalum Solid
Cap Tant Solid 4.7uF 16V 10% (4.5 X 7.6mm) Radial 2.54mm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 16VDC | |
| Low | |
| 0.6 | |
| Polar | |
| 5 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 4.5 X 7.6 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 7.6(Max) | |
| 4.5(Max) | |
| 0.5 | |
| 7.6(Max) |
This T350B475K016AS solid tantalum capacitor from Kemet is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 16 VDC. Users like its straight wire form. Its leakage current is 0.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its capacitance value is 4.7uF. The T350B475K016AS solid capacitor has a radial termination style. This product is 7.6(Max) mm tall with a diameter of 4.5(Max) mm. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

