KEMET CorporationT322F337K006ASCapacitor Tantalum Solid
Cap Tant Solid 330uF 6V 10%( 7.62 X 18.03mm) Axial 0.7 Ohm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 330uF | |
| 10% | |
| 6VDC | |
| 0.7 | |
| Low | |
| 10 | |
| Polar | |
| 8 | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.62 X 18.03 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 18.03(Max) | |
| 7.62(Max) | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

