SamtecT1M-07-GF-S-V-K-TRConnector Headers and PCB Receptacles
Conn Shrouded Header HDR 7 POS 1mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| Dual Slot | |
| 3.3/Contact | |
| 353VDC|250VAC | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 2.9 | |
| Surface Mount |
Reduce safety concerns with this shrouded T1M-07-GF-S-V-K-TR header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 353VDC|250 VAC. It has a header type gender. Its pitch is 1 mm. This device has a maximum current rating of 3.3 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. T1M-07-GF-S-V-K-TR is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 85 °C. This product is 2.9 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.