TE ConnectivityT1440102125-000Backshells
Box Mounting Base 90° 10B Shell Size Powder Die Cast Aluminum Alloy
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10B | |
| 90° | |
| Die Cast Aluminum Alloy | |
| Powder | |
| -40 | |
| 125 | |
| Gray | |
| Box Mounting Base |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

