American Power ConversionSYH6K6RMIUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 230V 4200W 6000VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Online | |
| AC/AC | |
| 4200 | |
| 6000 | |
| 230 | |
| Sine Wave | |
| 230 | |
| 155 to 276 | |
| 50|60 | |
| 47 to 53 | |
| 89 | |
| Hardwired (3-wire) | |
| (8) IEC 320 C13/(2) IEC 320 C19 | |
| 4 | |
| RJ45 | |
| DB-9 RS-232 | |
| 0 | |
| 40 | |
| 133640 | |
| Mounting | Rack |
| Package Height | 356(Max) |
| Package Width | 483(Max) |
| Package Length | 730(Max) |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

