Arrow Electronic Components Online
SY100EL16VSKG|MICROCHP|limage
SY100EL16VSKG|MICROCHP|simage
Bus Line Transceivers

SY100EL16VSKG

Single Receiver 8-Pin MSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Receiver
  • Number of Receivers
    1
  • Receiver Signal Type
    Differential
  • Driving Mode
    No
  • Number of Receiver Enables
    0
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Single
  • Typical Single Supply Voltage (V)
    3.3|5
  • Maximum Supply Current (mA)
    30
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.92
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources