Arrow Electronic Components Online
SU2200XLA|EATON|simage
SU2200XLA|EATON|limage
Uninterruptible Power Supply Systems - UPS

SU2200XLA

UPS Online Tower 110V/120V 1600W 2200VA

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.70.18
  • Automotive
    No
  • PPAP
    No
  • UPS Type
    Online
  • Number of Input Phases
    1
  • Input/Output Type
    AC/AC
  • Maximum Active Power (W)
    1600
  • Maximum Apparent Power (VA)
    2200
  • Output Voltage (V)
    110|120
  • Output Voltage Waveform
    Sine Wave
  • Typical Input Voltage (V)
    110|120
  • Output Frequency (Hz)
    50|60
  • Efficiency (%)
    97
  • Load Power Factor
    0.7
  • Input Connector Type
    NEMA 5-20P
  • Output Connector Type
    (6) NEMA 5-15/20R/(1) NEMA L5-20R
  • Backup Time (min)
    4.5(Min)
  • Battery Recharge Time (h)
    6(Max)
  • Battery Voltage Rating (VDC)
    48
  • Interface
    DB9 Serial/EPO/SNMP Slot/USB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    23900
  • Package Height
    228.6
  • Package Width
    259.08
  • Package Length
    495.3

Documentation and Resources

Datasheets
Design resources