STMicroelectronicsSTTH1R06AFYRectifiers
Diode Switching 600V 1A Automotive 2-Pin SOD-128Flat T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Single | |
| 600 | |
| 1 | |
| 20 | |
| 1.9 | |
| 1 | |
| 45 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 2.4 |
| Package Length | 3.8 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-128Flat |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

