onsemiSTK681-300Motor Controller and Driver ICs
Forward/Reverse Motor Driver 5V/NV/AV 19-Pin ZIP
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor | |
| 2.9 | |
| 4.75|10 | |
| 4.75 to 5.25|10 to 42 | |
| 5 | |
| 5.25|42 | |
| 4 | |
| 3100 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 14.4 |
| Package Width | 4.5 |
| Package Length | 29.2 |
| PCB changed | 19 |
| Standard Package Name | ZIP |
| Supplier Package | ZIP |
| 19 |
Do you have various machines that need to be automated? Take control with the forward/reverse STK681-300 stepper motor driver, developed by ON Semiconductor. Its typical operating supply voltage is 5|N/A V. This device has a typical operating supply voltage of 5|N/A V. Its minimum operating supply voltage of 4.75|10 V, while its maximum is 5.25|42 V. This motor controller has a maximum operating temperature of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
