Top Searched
STMicroelectronicsSTA308A13TRAudio Processors
Audio Processor Bass/Treble 64-Pin TQFP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Bass|Treble | |
| 3 | |
| 3.6 | |
| -40 | |
| 90 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
This item should be stored between -40 °C and 150 °C. This audio processor has an operating temperature range of -40 °C to 90 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

