SamtecSSW-114-02-T-D-RAConnector Headers and PCB Receptacles
Conn Socket Strip SKT 28 POS 2.54mm Solder RA Side Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 28 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 105 | |
| Layer | |
| 36.07 | |
| 12.57 | |
| 4.95 | |
| 2.54 | |
| Through Hole |
Think of Samtec's socket strip SSW-114-02-T-D-RA header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 28 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a socket type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 105 °C. This product is 36.07 mm long, 4.95 mm tall and 12.57 mm deep. It uses the solder termination method. SSW-114-02-T-D-RA is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

