SamtecSSQ-123-02-S-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 46 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 46 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 58.93 | |
| 4.95 | |
| 8.51 | |
| 4.93 | |
| Through Hole |
Use this socket strip SSQ-123-02-S-D connector from Samtec when board-to-board interconnects is required. This SKT connector's 46 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SSQ-123-02-S-D is housed in black liquid crystal polymer. This product is 58.93 mm long, 8.51 mm tall and 4.95 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

