SamtecSSQ-108-02-T-S-RAConnector Headers and PCB Receptacles

Conn Socket Strip SKT 8 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Thanks to Samtec's socket strip SSQ-108-02-T-S-RA header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a right angle body orientation. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. SSQ-108-02-T-S-RA is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. This product is 20.83 mm long, 2.41 mm tall and 10.03 mm deep.

Total In Stock: 999 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.