| EU RoHS | Compliant |
| Part Status | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Product Category | Small Signal |
| Material | Si |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 20 |
| Maximum Gate-Source Voltage (V) | ±10 |
| Maximum Continuous Drain Current (A) | 3.2 |
| Maximum Drain-Source Resistance (mOhm) | 48@4V |
| Typical Gate Charge @ Vgs (nC) | 5.9@10V |
| Typical Input Capacitance @ Vds (pF) | 400@10V |
| Maximum Power Dissipation (mW) | 800 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 1.7 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Supplier Package | UFM |
| Pin Count | 3 |