HoneywellSSCDRRN030PDAA5Board Mount Pressure Sensors
Board Mount Pressure Sensor -30psi to 30psi Differential Medical 8-Pin DIP Module
SSC Series
High accuracy pressure sensing solutions for industrial
Industrial
• Pressure measurement devices
• Clogged filter detection
• Boilers
• Air compressor
• Water/oil pumps
• Proportional valves
• Liquid level
Other
• Coffee makers
• Drinks dispenser
• Washing machines
• Vacuum cleaners
• Irrigation system
• Air braking systems
Features and Benefits
• High accuracy: Improving equipment performance
• Reliability: Reducing service costs.
• Long-term Stability: Extending the life of equipment
• Small Size: Supports new designs and applications.
• Configurability: Wide choice of port and output options.
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| -30psi to 30psi | |
| 120psi | |
| 100 to 500 | |
| ±2 | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 3.5 | |
| -40 | |
| 85 | |
| Gas | |
| 3(Min)@HBM | |
| Mounting | Through Hole |
| Package Height | 6.16 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

