NKK SwitchesSS22SDP2Switch Slide

Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole

Using the SS22SDP2 slide switch from NKK Switches is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This slide switch has a minimum operating temperature of -15 °C and a maximum of 60 °C. The SS22SDP2 slide switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 10.2 mm long, 6.5 mm tall and 6.54 mm deep.

22 parts: Ships in 2 days

    Total$2.69Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2429+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 22 parts
      • Price: $2.6875

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.