| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.20 |
| Automotive | No |
| PPAP | No |
| Type | Subminiature |
| Acting | Fast |
| Application | Air conditioner|Battery Charger|Lighting Ballast|Power Adapter |
| Fuse Size (mm) | 8.5 X 4.3 X 8.35 |
| Current Rating (A) | 3.15 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Typical Melting I2t (A²S) | 22.5 |
| Typical Cold Resistance (Ohm) | 0.0315 |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bag |
| Seated Plane Height (mm) | 8.35 |
| Product Depth (mm) | 4.3 |
| Product Length (mm) | 8.5 |
| Product Height (mm) | 7.85 |
| Mounting | Through Hole |