BournsSRU8028-150YInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 30% 100KHz 20Q-Factor Ferrite 2A 0.066Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 30% | |
| 100K | |
| 2 | |
| 1.7(Typ) | |
| 0.066 | |
| 20 | |
| 2.52M | |
| 25M(Typ) | |
| 2 | |
| 3131 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 3.1 |
Use this power SRU8028-150Y surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 66m Ohm. This product is 8.3 mm long, 3.1 mm tall and 8.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 25M(Typ) Hz. It has an inductance of 15u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

