BournsSRU5028-6R8YInductor Surface Mount
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 2A 0.042Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 30% | |
| 100K | |
| 2 | |
| 1.55(Typ) | |
| 0.042 | |
| 10 | |
| 7.96M | |
| 55M | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.4 | |
| Surface Mount | |
| 5.4 | |
| 3 |
This power SRU5028-6R8Y surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 6.8u H. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 42m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 55M Hz. This product is 5.4 mm long, 3 mm tall and 5.4 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

