BournsSRU1048-330YInductor Surface Mount

Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 2.1A 0.084Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRU1048-330Y surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 33u H. This product is 10.3 mm long, 5.1 mm tall and 10.3 mm deep. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 63m Ohm. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz.

Total In Stock: 608 parts

Regional Inventory: 600

    Total$286.32Price for 600

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      China
         
      • Price: $0.4245
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 8 parts
      • Price: $0.4245

    600 In stock: Ships in 2 days

    • (600)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2536+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 600 parts
      • Price: $0.4772

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.