BournsSRR1280-4R7YInductor Surface Mount
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 22Q-Factor Ferrite 8.2A 0.0155Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 25 | |
| 30% | |
| 100K | |
| 8.2 | |
| 8.8(Typ) | |
| 0.0155 | |
| 22(Typ) | |
| 7.96M | |
| 30M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 8 |
This power SRR1280-4R7Y surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 30M(Typ) Hz. It has an inductance of 4.7u H. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 8.2 A with a maximum resistance of 15.5m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

